RTS016N26S03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS016N26S03

Receptacle, Square Flange, 26 Position, Female, Shell Size 16, with Silicone Seal ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RTS016N26S03 is a coding color ring accessory designed for ecomate® Aquarius™ and Aquarius™ Fathom Lock circular connectors. Based on the part number structure and accessory tables, this component is intended for Shell Size 16 applications and features thermoplastic construction with a color-coded body for connector identification. The coding ring serves to visually distinguish connector types and configurations in industrial applications, facilitating proper mating and reducing installation errors. These accessories are commonly used in factory automation, industrial equipment, and heavy-duty transportation systems where multiple connector types require clear visual differentiation.

Search Keywords: RTS016N26S03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS016N26S03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
300
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is RTS016N26S03 RoHS compliant?

Yes, RTS016N26S03 is RoHS compliant.

What is the lead time for RTS016N26S03?

The standard lead time for RTS016N26S03 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 200

Can Ship immediately

Manufacturer Stock: 3,000   can ship 12/7/26

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks can ship 3/12/27  

Price (USD)

Qty
Unit Price
5
$12.27
25
$9.21
50
$8.90
100
$8.80
300
$8.33
600
$7.86
1,200 +
$7.84