RTS012N8S03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS012N8S03

Receptacle, Square Flange, 8 Position, Female, Shell Size 12, Silicone Seal ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RTS012N8S03 is an ecomate® RSSM circular multiway connector from Amphenol Sine Systems designed for industrial applications requiring robust, durable connectivity. The connector features a Shell Size 12 configuration with a 12-03 insert arrangement providing 3 contacts at 50% density, each rated for 13A at 50DV with normal wire seals. It supports typical wire ranges of 12-14 AWG (2.5-3.5mm) and accommodates cable outer diameters from 6.0 to 12.0mm through its backshell design. The product is part of the ecomate® family offering IP65 thru IP69K rating in mated condition, making it suitable for factory automation, industrial equipment, and heavy-duty transportation applications where reliable electrical connections are essential.

Search Keywords: RTS012N8S03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS012N8S03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
300
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is RTS012N8S03 RoHS compliant?

Yes, RTS012N8S03 is RoHS compliant.

What is the lead time for RTS012N8S03?

The standard lead time for RTS012N8S03 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 350

Ships today, if you order in

Manufacturer Stock: 100   can ship 12/7/26

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks can ship 3/12/27  

Price (USD)

Qty
Unit Price
5
$4.30
25
$4.11
100
$3.94
300
$3.81
600
$3.40
1,200 +
$2.98