RTS012N3S03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS012N3S03

A Shell Size 12 PCB mounted jam nut receptacle with a 3-position, Size 16 contact arrangement and a circular bayonet coupling system. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The RTS012N3S03 is a PCB mounted jam nut receptacle from the ecomate® Aquarius™ series, designed for waterproof connections in industrial applications. It features a Shell Size 12 housing with a 12-03 insert arrangement, which includes three Size 16 contacts rated for a maximum of 13A and 600V. This connector provides a reliable IP67 and IP69K rating in a mated condition, operates in temperatures from -40°C to +125°C, and utilizes a quick circular bayonet coupling system. Constructed from UL94-V0 thermoplastic with gold-plated copper alloy contacts, it is designed for over 500 mating cycles and is suitable for applications requiring robust and sealed PCB connections.

Search Keywords: RTS012N3S03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS012N3S03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is RTS012N3S03 RoHS compliant?

Yes, RTS012N3S03 is RoHS compliant.

What is the lead time for RTS012N3S03?

The standard lead time for RTS012N3S03 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$8.47
25
$8.19
50
$8.07
200
$7.83
400
$7.71
600
$6.87
1,000 +
$6.08