help desk software
RTS010N6SHEC03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RTS010N6SHEC03

Receptacle, Square Flange, 6 Position, Female, Shell Size 10, Silicone Seal, and End Cap with Individual Wire Sealing ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RTS010N6SHEC03 is a circular multiway connector from the ecomate® Aquarius™ family designed for industrial applications requiring robust, durable connectivity. The connector features Shell Size 10 with a 6-pin configuration (6x Size 20 contacts at 0.5mm), rated for 7.5A at 250V operation. It is part of Amphenol Sine Systems' ecomate® product line, which provides IP65 thru IP69K rating in mated condition for indoor and outdoor industrial environments. The connector supports backshell cable diameters of 4.0 to 8.8mm for Shell Size 10, ensuring compatibility with various cable assemblies. This connector is suitable for Factory Automation, Industrial, Heavy Equipment, and Transportation applications where reliable circular connector solutions are required.

Search Keywords: RTS010N6SHEC03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RTS010N6SHEC03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is RTS010N6SHEC03 RoHS compliant?

Yes, RTS010N6SHEC03 is RoHS compliant.

What is the lead time for RTS010N6SHEC03?

The standard lead time for RTS010N6SHEC03 is approximately 15 days. In-stock quantities ship from Master Electronics.

IN STOCK: 300

Can Ship immediately

Manufacturer Stock: 600   can ship 9/7/26

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 75

Factory Lead-Time 15 Weeks can ship 12/9/26  

Price (USD)

Qty
Unit Price
5
$18.50
25
$15.78
50
$14.91
75
$14.49
150
$14.13
225
$14.10
300 +
$12.85