help desk software
RT0W01419SKNH03-K by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RT0W01419SKNH03-K

Receptacle Kit, Square Flange, 19 Position, Female, Shell Size 14, Silicone Seal, with Machined Gold Contacts, Size 20 (22-20AWG), Gasket, IP69K ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RT0W01419SKNH03-K is a circular multiway connector from Amphenol Sine Systems' ecomate RSSM family, designed for robust industrial connectivity. The ecomate series features IP65 through IP68K protection ratings in mated condition, with durable plastic or metal construction and various coupling options including bayonet, quick-locking automatic, or rapid coupling systems. The product family supports amperage/voltage ranges up to 56A-300A and 600V-1000V depending on series configuration. These connectors are well-suited for Factory Automation, Industrial, Heavy Equipment, Heavy Duty, Transportation, and Entertainment/Lighting applications where reliable, weatherproof connections are required.

Search Keywords: RT0W01419SKNH03K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RT0W01419SKNH03-K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is RT0W01419SKNH03-K RoHS compliant?

Yes, RT0W01419SKNH03-K is RoHS compliant.

What is the lead time for RT0W01419SKNH03-K?

The standard lead time for RT0W01419SKNH03-K is approximately 19 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 100   can ship 9/14/26 

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
1
$82.65
5
$58.34
10
$48.70
25
$45.30
50
$39.82
100
$37.93
250 +
$36.95