RT001412SKNH03-K by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RT001412SKNH03-K

Receptacle Kit, Square Flange, 12 Position, Female, Shell Size 14, Silicone Seal, with Machined Gold Contacts, Size 16 (18-16AWG), Gasket, IP69K

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Receptacle Kit, Square Flange, 12 Position, Female, Shell Size 14, Silicone Seal, with Machined Gold Contacts, Size 16 (18-16AWG), Gasket, IP69K

Search Keywords: RT001412SKNH03K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RT001412SKNH03-K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is RT001412SKNH03-K RoHS compliant?

Yes, RT001412SKNH03-K is RoHS compliant.

What is the lead time for RT001412SKNH03-K?

The standard lead time for RT001412SKNH03-K is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 50

Can Ship immediately

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$22.43
5
$21.02
10
$20.42
25
$19.62
50
$19.01
100
$18.41
300 +
$16.46