RT00104SKNH03-K by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

RT00104SKNH03-K

Receptacle Kit, Square Flange, 4 Position, Female, Shell Size 10, Silicone Seal, with Machined Gold Contacts, Size 16 (18-16AWG), Gasket, IP69K

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Receptacle Kit, Square Flange, 4 Position, Female, Shell Size 10, Silicone Seal, with Machined Gold Contacts, Size 16 (18-16AWG), Gasket, IP69K

Search Keywords: RT00104SKNH03K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
RT00104SKNH03-K
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is RT00104SKNH03-K RoHS compliant?

Yes, RT00104SKNH03-K is RoHS compliant.

What is the lead time for RT00104SKNH03-K?

The standard lead time for RT00104SKNH03-K is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5
$15.98
25
$14.48
50
$13.84
100
$12.41
250
$11.22
500
$9.89
1,000 +
$8.72