FLS714N3S03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

FLS714N3S03

Receptacle - Jam Nut - 3 Position - Female - Shell Size 14 - Silicone Seal - Auto-Lock ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

FLS714N3S03 is a circular multiway connector from the ecomate® Aquarius™ family designed for industrial applications requiring robust connectivity. The connector features multiple shell size options with various contact configurations, supporting contact sizes ranging from 0.5mm to 3.6mm and wire gauges from 8 to 30 AWG. It provides amperage and voltage ratings up to 45A at 1000V depending on the specific insert arrangement, with IP65 to IP69K rating in mated condition for indoor and outdoor use. The connector is suitable for Factory Automation, Industrial, Heavy Equipment, Transportation, and Entertainment/Lighting applications where reliable, durable connections are essential.

Search Keywords: FLS714N3S03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
FLS714N3S03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is FLS714N3S03 RoHS compliant?

Yes, FLS714N3S03 is RoHS compliant.

What is the lead time for FLS714N3S03?

The standard lead time for FLS714N3S03 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Can Ship immediately

Manufacturer Stock: 50   can ship 12/7/26

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 25

Factory Lead-Time 16 Weeks can ship 3/12/27  

Price (USD)

Qty
Unit Price
5
$13.67
10
$13.63
25
$13.60
50
$10.20
75
$9.52
100 +
$9.33