FLS714N12S03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

FLS714N12S03

Receptacle - Jam Nut - 12 Position - Female - Shell Size 14 - Silicone Seal - Auto-Lock ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

FLS714N12S03 is an ecomate® Aquarius™ circular multiway connector designed for industrial automation and heavy equipment applications. The connector features a Shell Size 12 housing with a 12-03 insert arrangement comprising 3 Size 16 contacts (1.5mm) rated at 13A/50V, providing reliable electrical connectivity for moderate-current applications. The connector supports wire insulation overall diameters of 2.0–3.2 mm (normal wire seal) or 1.2–2.1 mm (reduced wire seal) for 14–24 AWG wire ranges, and accommodates cable diameters of 6.0–12.0 mm through its backshell. With its robust plastic construction and bayonet coupling system, this connector delivers IP65-rated sealing in mated condition, making it suitable for indoor and outdoor industrial environments requiring durable, weather-resistant connections.

Search Keywords: FLS714N12S03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
FLS714N12S03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is FLS714N12S03 RoHS compliant?

Yes, FLS714N12S03 is RoHS compliant.

What is the lead time for FLS714N12S03?

The standard lead time for FLS714N12S03 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Can Ship immediately

MOQ for In Stock Qty: 12

MOQ for out of Stock Qty: 12

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
12
$11.53
25
$11.50
50
$8.62
75
$8.05
100 +
$7.89