FLS6BS14N12P03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

FLS6BS14N12P03

Plug - 12 Position - Male - Shell Size 14 - Silicone Seal - Back Shell - Cable OD Range 6.0~14.0mm - Auto-Lock ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

FLS6BS14N12P03 is a circular multiway connector from the ecomate® Aquarius™ family designed for industrial applications requiring robust connectivity. Based on the available specifications, this connector features a Shell Size 14 configuration with 12 contact positions using Size 16 contacts (1.5mm), rated for 13A at 500V operation. The connector supports a cable diameter range of 6.0 to 14.0mm for the backshell, accommodating various wire gauges and seal configurations. This product is suitable for Factory Automation, Industrial, Heavy Equipment, and Transportation markets where reliable, durable connections are essential.

Search Keywords: FLS6BS14N12P03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
FLS6BS14N12P03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is FLS6BS14N12P03 RoHS compliant?

Yes, FLS6BS14N12P03 is RoHS compliant.

What is the lead time for FLS6BS14N12P03?

The standard lead time for FLS6BS14N12P03 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Can Ship immediately

Minimum Order Quantity: 9

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
9
$11.90
25
$11.14
50
$10.80
100
$10.47
300
$9.05
500
$8.13
1,000 +
$6.93