FLS6BS12N8P03
Plug - 8 Position - Male - Shell Size 12 - Silicone Seal - Back Shell - Cable OD Range 6.0~12.0mm - Auto-Lock ...
DESCRIPTION
FLS6BS12N8P03 is a circular multiway connector from the ecomate® Aquarius™ family designed for industrial applications requiring robust connectivity. Based on the available specifications, this connector features Shell Size 12 with 8 contacts of Size 16 (1.5mm), rated for 13A at 50V operation. The connector is part of Amphenol Sine Systems' ecomate® family, which provides IP65 to IP69K ratings in mated condition for indoor and outdoor industrial environments. These connectors are suitable for Factory Automation, Industrial, Heavy Equipment, and Transportation applications where reliable multiway connections are essential.
Search Keywords: FLS6BS12N8P03
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is FLS6BS12N8P03 RoHS compliant?
Yes, FLS6BS12N8P03 is RoHS compliant.
What is the lead time for FLS6BS12N8P03?
The standard lead time for FLS6BS12N8P03 is approximately 12 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 25
Factory Lead-Time 12 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
