FLS6BS12N10P03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

FLS6BS12N10P03

Plug - 10 Position - Male - Shell Size 12 - Silicone Seal - Back Shell - Cable OD Range 6.0~12.0mm - Auto-Lock ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

FLS6BS12N10P03 is a circular multiway connector from the ecomate® Aquarius™ family designed for industrial applications requiring robust connectivity. Based on the available specifications, this connector features a Shell Size 12 configuration with 3 Size 16 contacts (1.5mm), rated for 13A at 50V operation with normal wire seals. The connector supports typical wire ranges of 12-14 AWG (3.5-2.5mm) with normal wire seal dimensions of 3.3-4.3mm (0.130-0.169 in), and accommodates backshell cable diameters from 6.0-12.0mm. This connector is suitable for Factory Automation, Industrial, and Heavy Equipment applications where reliable circular bayonet or quick-locking connections are required in indoor/outdoor environments.

Search Keywords: FLS6BS12N10P03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
FLS6BS12N10P03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is FLS6BS12N10P03 RoHS compliant?

Yes, FLS6BS12N10P03 is RoHS compliant.

What is the lead time for FLS6BS12N10P03?

The standard lead time for FLS6BS12N10P03 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Can Ship immediately

MOQ for In Stock Qty: 9

MOQ for out of Stock Qty: 9

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
9
$15.22
10
$15.18
25
$15.14
50
$11.36
75
$10.60
100 +
$10.39