FLS014N12S03
Receptacle - Square Flange - 12 Position - Female - Shell Size 14 - Silicone Seal - Auto-Lock ...
DESCRIPTION
FLS014N12S03 is a Shell Size 14 circular multiway connector from the ecomate® Aquarius™ Fathom Lock family, featuring 12 Size 16 contacts (1.5mm) rated for 13A at 50V DC. This connector is part of Amphenol Sine Systems' robust industrial connector line, designed for reliable performance in demanding environments. The connector supports cable diameters from 6.0 to 14.0mm for backshell compatibility and is constructed with durable thermoplastic materials to withstand harsh industrial conditions. It is suitable for Factory Automation, Industrial, Heavy Equipment, and Transportation applications where secure, high-reliability connections are required.
Search Keywords: FLS014N12S03
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is FLS014N12S03 RoHS compliant?
Yes, FLS014N12S03 is RoHS compliant.
What is the lead time for FLS014N12S03?
The standard lead time for FLS014N12S03 is approximately 12 days. In-stock quantities ship from Master Electronics.
IN STOCK: 100
Can Ship immediately
Minimum Order Quantity: 18
Factory Lead-Time 12 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
