CA0161F116005 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

CA0161F116005

Ecomate 7 Position (6 +PE) Female Receptacle, 16AWG Leads, UL1015 , 0.5 Meter ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

CA0161F116005 is a circular multiway connector from the ecomate® Aquarius™ family designed for industrial applications requiring robust connectivity. The connector is available in multiple shell sizes (8 through 18) with various insert arrangements supporting contact sizes ranging from 0.5mm to 3.6mm, accommodating wire gauges from 8 to 30 AWG. Electrical ratings vary by configuration, with amperage ratings from 7.5A to 45A and voltage ratings from 50V to 1000V, depending on the specific insert arrangement selected. The connector features wire seal options including normal (N) and reduced (R) configurations, with typical wire seal diameters ranging from 1.2mm to 5.8mm. These connectors are ideal for Factory Automation, Industrial, Heavy Equipment, Transportation, and Entertainment/Lighting applications where IP65 to IP69K protection and reliable multiway connectivity are required.

Search Keywords: CA0161F116005

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
CA0161F116005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
50
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is CA0161F116005 RoHS compliant?

Yes, CA0161F116005 is RoHS compliant.

What is the lead time for CA0161F116005?

The standard lead time for CA0161F116005 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 40

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$15.10
10
$14.88
25
$14.58
50
$14.36
100
$13.23
250
$12.95
500 +
$12.75