ATP15-4P-BM03BLK by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

ATP15-4P-BM03BLK

4 Position Straight PCB Flange Mount Receptacle, molded tin pins, Black ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ATP15-4P-BM03BLK is a 4-position PCB receptacle connector featuring a flanged design with 90° right angle pin orientation and tin-plated contacts. Part of the BoardLock ATP15 family, it incorporates self-threading technology with an integrated gasket for environmentally-sealed connections without potting, housed in a black thermoplastic body. The connector supports a maximum current rating of 25A at 250V, with a contact size of 12, making it suitable for reliable power and signal connectivity in sealed environments. This compact, durable, low-profile design is ideal for industrial applications including HVAC systems, heavy equipment, transportation, and other sealed or harsh environments requiring robust wire-to-board connectivity.

Search Keywords: ATP154PBM03BLK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
ATP15-4P-BM03BLK
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is ATP15-4P-BM03BLK RoHS compliant?

Yes, ATP15-4P-BM03BLK is RoHS compliant.

What is the lead time for ATP15-4P-BM03BLK?

The standard lead time for ATP15-4P-BM03BLK is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 100   can ship 12/28/26 

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$13.10
25
$11.88
50
$11.34
100
$10.86
300
$9.78
500
$8.65
1,000 +
$7.61