ATP13-4P-BM03GRY by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

ATP13-4P-BM03GRY

4 Position 90° PCB Flange Mount Receptacle, molded tin pins, Gray ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ATP13-4P-BM03GRY is a 4-position PCB receptacle with flange designed for 90° right angle pin orientation, featuring BoardLock™ ATP13 self-threading technology with gasket and no potting. The connector utilizes tin-plated contacts with a contact size of 12 and is housed in a grey body. It supports a maximum amperage of 25A at 250V, making it suitable for industrial power and signal connectivity applications. The self-threading design and gasket seal provide reliable environmental protection for sealed applications in heavy equipment, HVAC systems, and transportation environments.

Search Keywords: ATP134PBM03GRY

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
ATP13-4P-BM03GRY
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
200
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is ATP13-4P-BM03GRY RoHS compliant?

Yes, ATP13-4P-BM03GRY is RoHS compliant.

What is the lead time for ATP13-4P-BM03GRY?

The standard lead time for ATP13-4P-BM03GRY is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 200

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 50

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$21.32
10
$21.27
25
$21.22
50
$21.16
100
$13.02
150
$10.31
200 +
$10.10