ATM15-6P-BM03 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

ATM15-6P-BM03

6 Position Straight Flange Mount PCB PCB Flange Mount Receptacle, Gray, Tin Plated Contacts Included ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ATM15-6P-BM03 is a 6-position PCB receptacle with flange designed for reliable wire-to-board connectivity in environmentally sealed applications. This connector features 180° straight pin orientation with tin-plated contacts, self-threading BoardLock mounting, and includes a gasket for environmental sealing. The ATM15 series utilizes size 20 contacts rated for 7.5A current capacity at 250V, housed in a grey thermoplastic body. Ideal for power and signal connectivity in HVAC systems, heavy equipment, transportation, and other sealed environment applications where compact, durable, and lightweight design is required.

Search Keywords: ATM156PBM03

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
ATM15-6P-BM03
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
225
Package Type:
TRAY

FREQUENTLY ASKED QUESTIONS

Is ATM15-6P-BM03 RoHS compliant?

Yes, ATM15-6P-BM03 is RoHS compliant.

What is the lead time for ATM15-6P-BM03?

The standard lead time for ATM15-6P-BM03 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 225   can ship 12/21/26 

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$11.88
25
$7.16
225
$6.47
450
$5.56
675
$5.54
1,125
$4.96
2,700
$4.95
5,175 +
$4.93