help desk software
ATM04-6P-SR01GY by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

ATM04-6P-SR01GY

6-Way Receptacle, Male with Strain Relief End Cap, Gray Body ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ATM04-6P-SR01GY is a 6-position receptacle connector with pin contacts from the ATM Series SR01 line, designed for heavy-duty industrial applications. This thermoplastic connector features an extended strain relief design with a standard diameter rear seal (red) and specifically-designed wire cavities that protect each individual wire seal, eliminating stress on the rear seal while maintaining IP68/69K rated performance when mated. The connector accepts A Series size 20 contacts and is rated for 7.5A continuous current, making it suitable for demanding industrial environments where reliable multi-pin connectivity is essential. The grey body color aids in visual identification, and the connector requires a separate wedgelock (AWM-6P) for secure assembly, ensuring robust connections in applications ranging from machinery control systems to power distribution networks.

Search Keywords: ATM046PSR01GY

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
ATM04-6P-SR01GY
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is ATM04-6P-SR01GY RoHS compliant?

Yes, ATM04-6P-SR01GY is RoHS compliant.

What is the lead time for ATM04-6P-SR01GY?

The standard lead time for ATM04-6P-SR01GY is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 429

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
10
$2.64
100
$1.76
250
$1.73
500
$1.67
1,000
$1.66
2,500
$1.65
5,000
$1.64
7,500 +
$1.63