help desk software
ATM04-2P-SR01GY by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

ATM04-2P-SR01GY

The ATM04-2P-SR01GY is a 2-position, pin receptacle from the ATM Series™, designed as a heavy-duty thermoplastic connector with an integrated SR01 strain relief. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The ATM04-2P-SR01GY is a 2-position, grey, pin receptacle connector from the heavy-duty ATM Series™, featuring an integrated SR01 strain relief. It is rated for a maximum current of 7.5A and 250V, accepting size 20 contacts for wire gauges from 16-22 AWG. The connector features a thermoplastic housing with a UL94-VO flammability rating, an integrated latch for secure mating, and operates across a temperature range of -55°C to +125°C. When mated, it provides superior environmental sealing with IP68 and IP69K ratings, protecting against dust and high-pressure water ingress. This makes it suitable for demanding interconnect applications in marine, heavy equipment, agricultural, and automotive environments.

Search Keywords: ATM042PSR01GY

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
ATM04-2P-SR01GY
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is ATM04-2P-SR01GY RoHS compliant?

Yes, ATM04-2P-SR01GY is RoHS compliant.

What is the lead time for ATM04-2P-SR01GY?

The standard lead time for ATM04-2P-SR01GY is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,511

Ships today, if you order in

Minimum Order Quantity: 25

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
25
$1.366
250
$1.197
500
$1.147
1,000
$1.096
3,000
$0.916
5,000
$0.883
8,000
$0.852
10,000 +
$0.837