help desk software
ATM04-12PA-SR1GY by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

ATM04-12PA-SR1GY

12-Way Receptacle, Male Connector with A Position Key with Strain Relief End Cap ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

ATM04-12PA-SR1GY is a 12-position receptacle connector from the ATM Series™ SR01 line, featuring a thermoplastic body with extended strain relief and standard diameter rear seals for enhanced durability. The connector is rated for 7.5A continuous current with size 20 contacts and provides IP68/69K sealing performance when mated, protecting individual wire cavities to maximize sealing integrity regardless of wire bundle direction. It features a grey body with keying option A and includes individually sealed wire cavities that eliminate stress on the rear seal while maintaining robust mechanical performance. The connector meets rigorous performance standards including 1000 megohms minimum insulation resistance at 25°C, withstands 50g shock in three axes without latch disengagement, and maintains continuity through vibration testing at up to 20g acceleration across 10-2000 Hz. This connector is ideal for industrial applications requiring reliable multi-pin connections in harsh environments, such as heavy equipment, automotive systems, and industrial machinery where durability and environmental sealing are critical.

Search Keywords: ATM0412PASR1GY

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
ATM04-12PA-SR1GY
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is ATM04-12PA-SR1GY RoHS compliant?

Yes, ATM04-12PA-SR1GY is RoHS compliant.

What is the lead time for ATM04-12PA-SR1GY?

The standard lead time for ATM04-12PA-SR1GY is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 271

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$4.83
50
$3.39
200
$3.20
400
$3.19
600
$3.17
1,000
$3.12
2,600
$3.08
5,000 +
$3.07