AT62-16-0644 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AT62-16-0644

Stamped & Formed, Gold-plated, Female Contact, Size 16, 18-20AWG, 4000 pcs. Reel ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The Amphenol Sine Systems AT62-16-0644 is a high-quality female contact connector, designed with precision and durability in mind. With a stamped and formed construction, this connector ensures a secure and reliable connection for your electrical applications.This connector features gold-plated contact surfaces, offering enhanced electrical conductivity and corrosion resistance. The gold plating helps to maintain a consistently high signal transmission, minimizing the risk of data loss or signal degradation.Designed to accommodate 18-20AWG wire gauges, this connector is suitable for a wide range of applications. Whether you're working on automotive, industrial, or commercial projects, this versatile connector is sure to meet your needs.The AT62-16-0644 is conveniently packaged on a 4000-piece reel, providing ease of use and efficient handling. This allows for quick and seamless integration into your production processes, saving you time and effort.Trust in the Amphenol Sine name for quality and reliability. With their extensive experience in the industry, you can be confident that this connector will deliver exceptional performance and long-lasting durability.

Search Keywords: AT62160644

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AT62-16-0644
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is AT62-16-0644 RoHS compliant?

Yes, AT62-16-0644 is RoHS compliant.

What is the lead time for AT62-16-0644?

The standard lead time for AT62-16-0644 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 18,000

Can Ship immediately

MOQ for In Stock Qty: 500

MOQ for out of Stock Qty: 8000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
500
$0.5521
2,500
$0.4420
5,000
$0.4409
8,000
$0.4398
16,000
$0.4387
24,000
$0.4376
32,000 +
$0.4365