help desk software
AT60-204-12141-10 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AT60-204-12141-10

Size 12 Pin Contact, 10-12AWG ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AT60-204-12141-10 is a machined pin contact designed for heavy-duty industrial connector applications. This Size 12 contact is engineered to accommodate wire sizes from 10-12 AWG with a maximum current rating of 25A, making it suitable for moderate to high-power signal and power distribution circuits. The contact features nickel plating for corrosion resistance and durability in demanding environments. With a crimp tensile strength reference of 400-334N and a strip length range of 5.44-7.21mm, this contact ensures reliable conductor termination and secure mechanical retention. These contacts are commonly used in Amphenol industrial connector systems for aerospace, automotive, and telecommunications applications where precision and reliability are essential.

Search Keywords: AT602041214110

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AT60-204-12141-10
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is AT60-204-12141-10 RoHS compliant?

Yes, AT60-204-12141-10 is RoHS compliant.

What is the lead time for AT60-204-12141-10?

The standard lead time for AT60-204-12141-10 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,303

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
1
$0.6240
50
$0.5673
500
$0.4916
1,000
$0.4493
3,000
$0.4295
6,000
$0.4284
9,000
$0.4274
12,000
$0.4263
27,000 +
$0.4252