help desk software
AT60-204-08141-16 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AT60-204-08141-16

A size 8, machined pin contact designed for 6AWG wire with a 60A current rating and nickel plating. ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AT60-204-08141-16 is a machined pin contact from the Amphenol A Series™, designed for reliable electrical connections in heavy-duty applications. This size 8 contact is rated for a maximum current of 60A and is specifically designed to accommodate 6AWG wire. It is constructed from a copper alloy and features a durable nickel-plated finish. As a solid, machined contact, it provides robust performance and secure conductor termination, making it suitable for demanding interconnect architectures.

Search Keywords: AT602040814116

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AT60-204-08141-16
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is AT60-204-08141-16 RoHS compliant?

Yes, AT60-204-08141-16 is RoHS compliant.

What is the lead time for AT60-204-08141-16?

The standard lead time for AT60-204-08141-16 is approximately 16 days. In-stock quantities ship from Master Electronics.

IN STOCK: 500

Ships today, if you order in

Manufacturer Stock: 500   can ship 9/7/26

Minimum Order Quantity: 25

Factory Lead-Time 16 Weeks can ship 12/14/26  

Price (USD)

Qty
Unit Price
25
$1.87
100
$1.71
250
$1.60
500
$1.50
1,000
$1.40
2,500
$1.33
5,000
$1.32
7,500 +
$1.31