help desk software
AT60-20-0222 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AT60-20-0222

Male Contact, Stamped, Size 20, 16-22AWG, Nickel-plated ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The Amphenol Sine Systems AT60-20-0222 is a male contact designed for use in electrical connectors. It features a stamped design and is compatible with size 20 connectors. This contact is suitable for use with wires ranging from 16 to 22AWG. Its nickel-plated finish provides excellent corrosion resistance and enhances its durability. The AT60-20-0222 is a reliable and high-quality contact that ensures a secure and efficient electrical connection in various applications.

Search Keywords: AT60200222

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AT60-20-0222
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908140
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
32000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is AT60-20-0222 RoHS compliant?

Yes, AT60-20-0222 is RoHS compliant.

What is the lead time for AT60-20-0222?

The standard lead time for AT60-20-0222 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 16,000   can ship 12/14/26 

Minimum Order Quantity: 2500

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
2,500
$0.1600
5,000
$0.1563
7,500
$0.1541
10,000
$0.1525
32,000
$0.1463
64,000 +
$0.1425