AT16-18SB-SR02 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AT16-18SB-SR02

18 Position Plug with Strain Relief End Cap, Keyed B, Black ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AT16-18SB-SR02 by AMPHENOL SINE SYSTEMS is a high-quality 18 Position Plug with a Strain Relief End Cap in a sleek black color. This plug is Keyed B, ensuring a secure connection every time. Perfect for a variety of industrial and commercial applications, this plug offers reliability and durability in a compact design.

Search Keywords: AT1618SBSR02

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AT16-18SB-SR02
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is AT16-18SB-SR02 RoHS compliant?

Yes, AT16-18SB-SR02 is RoHS compliant.

What is the lead time for AT16-18SB-SR02?

The standard lead time for AT16-18SB-SR02 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 138

Can Ship immediately

On Order: 500   can ship 2/22/27 

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$7.76
25
$7.11
50
$6.83
100
$6.56
300
$6.11
500
$5.43
1,000
$4.66
2,500 +
$4.36