AT16-18SA-SR02
18 Position Plug with Strain Relief End Cap, Keyed A, Black ...
DESCRIPTION
AT16-18SA-SR02 is an 18-position plug connector with socket contacts from the AT Series™, featuring SR02 strain relief and Key A configuration in black. This heavy-duty thermoplastic connector supports a wire range of 14-20AWG with size 16 contacts, rated for 13A at 250V and an operating temperature range of -55°C to +125°C. It provides IP68/IP69K environmental protection in mated condition, with silicone rubber sealing material and an integrated latch for secure mating. The connector offers excellent durability with over 100 mating cycles, dielectric withstanding voltage of 1500V AC, and insulation resistance of 1000 megohms minimum. Ideal for heavy-duty, transportation, marine, agricultural, and other demanding interconnect applications requiring reliable environmental sealing and mechanical integrity.
Search Keywords: AT1618SASR02
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is AT16-18SA-SR02 RoHS compliant?
Yes, AT16-18SA-SR02 is RoHS compliant.
What is the lead time for AT16-18SA-SR02?
The standard lead time for AT16-18SA-SR02 is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 393
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 18 Weeks
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands
