help desk software
AT15-6P-BM04GRY by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AT15-6P-BM04GRY

6 Position Straight Flange Mount PCB PCB Flange Mount Receptacle, Potted, Gray, Tin Plated Contacts Included ...

View Datasheet Ask the Datasheet
RoHS Compliant
TRAY Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AT15-6P-BM04GRY is a 6-position PCB receptacle connector with flange featuring 180° straight pin orientation and tin-plated contacts. It utilizes the BoardLock AT15 self-threading technology with an integrated gasket and potting for environmental sealing. The connector has a contact size of 16 and is rated for 13A at 250V, providing reliable power and signal connectivity. The grey body color aids in visual identification and organization in industrial applications. This connector is ideal for sealed environments, HVAC systems, heavy equipment, and transportation applications where robust, environmentally-sealed connections are required.

Search Keywords: AT156PBM04GRY

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AT15-6P-BM04GRY
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
225
Package Type:
TRAY

FREQUENTLY ASKED QUESTIONS

Is AT15-6P-BM04GRY RoHS compliant?

Yes, AT15-6P-BM04GRY is RoHS compliant.

What is the lead time for AT15-6P-BM04GRY?

The standard lead time for AT15-6P-BM04GRY is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 205

Ships today, if you order in

Manufacturer Stock: 1,575   can ship 10/19/26

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks can ship 2/8/27  

Price (USD)

Qty
Unit Price
5
$7.07
25
$5.83
225
$4.97
450
$4.95
675
$4.60
1,125
$4.37
2,700
$4.36
5,175 +
$4.35