AT15-6P-BM01GRY
6 Position Straight Flange Mount PCB PCB Flange Mount Receptacle, Gray, Gold Plated Contacts Included ...
DESCRIPTION
AT15-6P-BM01GRY is a 6-position PCB receptacle with flange featuring a 180° straight pin orientation and BoardLock™ AT15 self-threading design. The connector incorporates gold-plated contacts with a contact size of 16, rated for 13A amperage and 250V maximum voltage, providing reliable power and signal connectivity. The unit includes a gasket for environmental sealing and features no potting, maintaining a compact and lightweight profile suitable for industrial applications. This connector is ideal for power distribution, data acquisition, HVAC systems, heavy equipment, and sealed environments where durable, environmentally-sealed connections are required.
Search Keywords: AT156PBM01GRY
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is AT15-6P-BM01GRY RoHS compliant?
Yes, AT15-6P-BM01GRY is RoHS compliant.
What is the lead time for AT15-6P-BM01GRY?
The standard lead time for AT15-6P-BM01GRY is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 75
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 18 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
