AT13-2P-BM04
The AT13-2P-BM04 is a 2-position, flanged, 90° right-angle PCB receptacle with tin-plated contacts for wire-to-board applications. ...
DESCRIPTION
The AT13-2P-BM04 is a 2-position, flanged PCB receptacle from the BoardLock™ AT13 series, featuring a 90° right-angle pin orientation. It is equipped with size 16, tin-plated copper alloy contacts rated for 13A and 250 VDC. This connector utilizes a self-threading mounting type and includes a silicone rubber gasket and potting for environmental sealing, achieving an IP68 rating in a mated condition. Designed for durability, it operates in a temperature range of -55°C to +125°C and is built to withstand shock and vibration, making it ideal for power and signal connectivity in harsh environments like heavy equipment, transportation, and industrial applications.
Search Keywords: AT132PBM04
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is AT13-2P-BM04 RoHS compliant?
Yes, AT13-2P-BM04 is RoHS compliant.
What is the lead time for AT13-2P-BM04?
The standard lead time for AT13-2P-BM04 is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 30
Ships today, if you order in
Manufacturer Stock: 180 can ship 11/2/26
Minimum Order Quantity: 5
Factory Lead-Time 18 Weeks can ship 2/25/27
English
中文 / 汉语
Deutsch
Español
Nederlands
