AT06GY-4S-N-TPE-M2 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AT06GY-4S-N-TPE-M2

4 Position Plug Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT06-4S, 2 Meter Length ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AT06GY-4S-N-TPE-M2 is a 4-position molded plug cable assembly featuring Amphenol Sine Systems' StructurePlus™ design with engineered one-piece solid body construction for enhanced connection integrity in harsh environments. The assembly utilizes a black TPE overmold with 18 AWG SRPVC insulated conductors (41/34 bare copper) and Size 16 nickel-plated contacts, delivering a maximum current rating of 12A at 25°C ambient and 250V maximum voltage. The connector provides IP68 sealing protection (1M of water for 24 hours in mated condition) and operates reliably across a temperature range of -40°C to +100°C, with over 100 mating cycles minimum. This cable assembly is ideal for demanding applications in heavy duty, transportation, marine, diagnostic, military, and alternative energy sectors where robust interconnection and environmental protection are essential.

Search Keywords: AT06GY4SNTPEM2

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AT06GY-4S-N-TPE-M2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
40
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is AT06GY-4S-N-TPE-M2 RoHS compliant?

Yes, AT06GY-4S-N-TPE-M2 is RoHS compliant.

What is the lead time for AT06GY-4S-N-TPE-M2?

The standard lead time for AT06GY-4S-N-TPE-M2 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 20

Ships today, if you order in

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$28.90
5
$27.94
10
$25.69
40
$23.40
80
$21.80
120
$19.87
280 +
$19.52