AT06GY-3S-N-TPE-M1 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AT06GY-3S-N-TPE-M1

3 Position Plug Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT06-3S, 1 Meter Length ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AT06GY-3S-N-TPE-M1 is a 3-position molded plug single-ended cable assembly featuring Amphenol's StructurePlus AT design with overmolded strain relief. It utilizes black TPE cable with 18AWG SRPVC insulated conductors and nickel-plated size 16 socket contacts, providing a current rating of 14A max at 25°C ambient. The assembly offers IP68 sealing protection (1M of water for 24 hours in mated condition) with a temperature range of -40°C to +100°C and maximum voltage rating of 250V. The cable is sunlight and oil resistant with AWM 21270 and CSA AWM I/II A/B FT4 approvals. This cable assembly is ideal for harsh environment applications including heavy duty, transportation, marine, diagnostic, military, alternative energy, and agricultural markets where enhanced connection integrity is required.

Search Keywords: AT06GY3SNTPEM1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AT06GY-3S-N-TPE-M1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
60
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is AT06GY-3S-N-TPE-M1 RoHS compliant?

Yes, AT06GY-3S-N-TPE-M1 is RoHS compliant.

What is the lead time for AT06GY-3S-N-TPE-M1?

The standard lead time for AT06GY-3S-N-TPE-M1 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 90

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$26.40
25
$19.77
60
$17.74
120
$15.91
300
$15.18
540
$14.61
1,020 +
$14.57