help desk software
AT06GY-2S-N-TPE-M5 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AT06GY-2S-N-TPE-M5

2 Position Plug Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT06-2S, 5 Meter Length

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

2 Position Plug Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT06-2S, 5 Meter Length

Search Keywords: AT06GY2SNTPEM5

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AT06GY-2S-N-TPE-M5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is AT06GY-2S-N-TPE-M5 RoHS compliant?

Yes, AT06GY-2S-N-TPE-M5 is RoHS compliant.

What is the lead time for AT06GY-2S-N-TPE-M5?

The standard lead time for AT06GY-2S-N-TPE-M5 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 16

Ships today, if you order in

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
1
$23.52
5
$22.74
24
$21.97
48
$20.36
72
$18.39
120
$16.23
264 +
$15.94