help desk software
AT06-6S-SR01BLK by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AT06-6S-SR01BLK

The AT06-6S-SR01BLK is a 6-position, black thermoplastic plug connector from the AT Series, featuring size 16 socket contacts and an SR01 extended strain relief. ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AT06-6S-SR01BLK is a 6-position plug connector designed for rugged interconnect systems. It features a black, UL94-VO thermoplastic housing, an integrated latch, and contains size 16 socket contacts rated for up to 13A and 250V. The connector's SR01 extended strain relief and standard diameter rear seal accommodate wire diameters from 2.24mm to 3.68mm, protecting the wire seals from stress. When mated, the connector provides IP68 and IP69K environmental sealing, ensuring reliable performance in harsh conditions. This makes it ideal for demanding applications in the marine, heavy equipment, agricultural, and automotive industries.

Search Keywords: AT066SSR01BLK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AT06-6S-SR01BLK
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is AT06-6S-SR01BLK RoHS compliant?

Yes, AT06-6S-SR01BLK is RoHS compliant.

What is the lead time for AT06-6S-SR01BLK?

The standard lead time for AT06-6S-SR01BLK is approximately 12 days. In-stock quantities ship from Master Electronics.

IN STOCK: 2,385

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
10
$2.83
50
$2.14
300
$2.04
600
$2.02
1,200
$2.01
2,700
$2.00
5,100 +
$1.99