AT06-4S-MM01BLK by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AT06-4S-MM01BLK

The AT06-4S-MM01BLK is a 6-position, heavy-duty thermoplastic connector from the AT Series™, designed for secure, environmentally sealed connections in harsh environments. ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AT06-4S-MM01BLK is a 6-position, black thermoplastic connector engineered for reliable performance in demanding applications. As part of the AT Series™, it features a durable, UV-resistant housing with an integrated latching system that ensures a secure mechanical and electrical connection. This connector is rated for 13A and 250V, offers superior environmental protection with an IP68 and IP69K rating when mated, and operates across a wide temperature range from -55°C to +125°C. Its robust design makes it ideal for use in heavy-duty equipment, transportation, marine, agricultural, and alternative energy interconnect architectures.

Search Keywords: AT064SMM01BLK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AT06-4S-MM01BLK
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
900
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is AT06-4S-MM01BLK RoHS compliant?

Yes, AT06-4S-MM01BLK is RoHS compliant.

What is the lead time for AT06-4S-MM01BLK?

The standard lead time for AT06-4S-MM01BLK is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 720

Ships today, if you order in

Minimum Order Quantity: 25

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
25
$2.05
100
$1.84
250
$1.71
900
$1.54
1,800
$1.47
2,700
$1.43
5,400
$1.42
8,100 +
$1.41