help desk software
AT06-12SB-MM01 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AT06-12SB-MM01

12-Way Plug, Female Connector with B Position Key and Reduced Diameter Seal (E-Seal) and End Cap ...

View Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AT06-12SB-MM01 is a 12-position plug connector from the AT Series™ family, designed for heavy-duty industrial applications requiring robust environmental sealing and reliable electrical connections. The connector features thermoplastic housing with excellent UV resistance, IP68 rating (dust tight, 1 meter water immersion for 24 hours in mated condition), and IP69K capability (high-pressure waterproof at 0°, 30°, 60°, and 90° angles). It accommodates Size 12 contacts rated for 25A current capacity and incorporates an integral latching system that ensures definitive electrical and mechanical connection. The keyed design (Key B variant) prevents incorrect mating, and the connector is compatible with standard industry products, offering a cost-effective solution for applications in harsh environments such as industrial automation, outdoor equipment, and mobile machinery where environmental protection and connection reliability are critical.

Search Keywords: AT0612SBMM01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AT06-12SB-MM01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1260
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is AT06-12SB-MM01 RoHS compliant?

Yes, AT06-12SB-MM01 is RoHS compliant.

What is the lead time for AT06-12SB-MM01?

The standard lead time for AT06-12SB-MM01 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 484

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
10
$3.09
50
$1.99
250
$1.94
500
$1.87
1,260
$1.86
2,520
$1.85
5,040
$1.84
7,560 +
$1.83