help desk software
AT06-12SA-SS01 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AT06-12SA-SS01

12-Way Plug, Female Connector with A Position Key and Solid Rear Grommet and Endcap, Wedgelock included ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AT06-12SA-SS01 is a 12-position plug connector from the AT Series™ family, designed for heavy-duty industrial applications requiring robust environmental protection. The connector features thermoplastic housing with excellent UV resistance and is rated IP67 (dust tight; 1 meter of water for 30 minutes in mated condition), IP68 (dust tight; 1 meter of water for 24 hours in mated condition), and IP69K (dust tight; high-pressure waterproof at 4 points: 0°, 30°, 60°, 90° in mated condition). It supports a 25A current rating and incorporates an integral latching system ensuring definitive electrical and mechanical connections. The connector is compatible with standard industry products and offers multiple end cap and strain relief options, making it suitable for demanding industrial environments including machinery, automation systems, and outdoor installations where superior environmental seals and seal retention are critical.

Search Keywords: AT0612SASS01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AT06-12SA-SS01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
420
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is AT06-12SA-SS01 RoHS compliant?

Yes, AT06-12SA-SS01 is RoHS compliant.

What is the lead time for AT06-12SA-SS01?

The standard lead time for AT06-12SA-SS01 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 390

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$3.68
50
$3.45
100
$3.38
420
$3.23
840
$2.88
1,260
$2.54
2,520 +
$2.49