AT04GY-4P-N-TPE-M1 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AT04GY-4P-N-TPE-M1

4 Position Receptacle Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT04-4P, 1 Meter Length ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AT04GY-4P-N-TPE-M1 is a 4-position molded receptacle single-ended cable assembly from the AT Series, designed for harsh environment connectivity. It features a grey housing with black TPE cable, pin contacts, and an overmolded strain relief that encapsulates wire terminations for enhanced protection. The assembly is rated IP68 (1M of water for 24 hours in mated condition), operates within a temperature range of -40°C to +100°C, and supports a current rating of 12A max at 25°C ambient with a maximum voltage of 250V. The cable utilizes 18AWG SRPVC insulated conductors with sunlight and oil resistance, and the assembly mates with AT06-4S connectors. Common applications include heavy duty, transportation, marine, diagnostic, military, alternative energy, and agricultural equipment where reliable connections in demanding environments are essential.

Search Keywords: AT04GY4PNTPEM1

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AT04GY-4P-N-TPE-M1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
40
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is AT04GY-4P-N-TPE-M1 RoHS compliant?

Yes, AT04GY-4P-N-TPE-M1 is RoHS compliant.

What is the lead time for AT04GY-4P-N-TPE-M1?

The standard lead time for AT04GY-4P-N-TPE-M1 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 50   can ship 11/30/26 

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$30.19
10
$21.95
40
$19.57
80
$17.66
120
$16.40
280
$15.87
520 +
$15.76