AT04-6P-SR02GRY
6-Way Receptacle Male Connector with Strain Relief Endcap and Reduced Seal, Grey ...
DESCRIPTION
AT04-6P-SR02GRY is a 6-position receptacle connector from Amphenol Sine Systems' AT Series SR02 extended strain relief line, featuring a grey thermoplastic body with reduced diameter rear seal (green) for enhanced wire protection. The connector accepts Size 16 contacts and delivers 13A current capacity per position, with specifically-designed extended strain relief wire cavities that protect each individual wire seal and eliminate stress on the rear seal. The SR02 strain relief design maintains IP68/69K rated (mated) performance regardless of wire bundle direction or improper installation, ensuring reliable sealing integrity in demanding industrial applications. This connector is ideal for harsh environments requiring robust cable management and consistent sealing performance.
Search Keywords: AT046PSR02GRY
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is AT04-6P-SR02GRY RoHS compliant?
Yes, AT04-6P-SR02GRY is RoHS compliant.
What is the lead time for AT04-6P-SR02GRY?
The standard lead time for AT04-6P-SR02GRY is approximately 14 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 500
Ships today, if you order in
Minimum Order Quantity: 25
Factory Lead-Time 14 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
