AT04-6P-EP13
The AT04-6P-EP13 is a 6-position HYPERBUSS™ AT receptacle with a single 6-pin buss for creating a common electrical pathway. ...
DESCRIPTION
The AT04-6P-EP13 is a 6-position HYPERBUSS™ AT series receptacle designed to provide a common bussed electrical connection. It features a rugged, black thermoplastic housing containing size 16 nickel-plated copper alloy contacts. The connector has a single 6-pin buss with a total maximum current rating of 39A, while each individual contact is rated for 13A maximum. Operating reliably from -55°C to +125°C, it provides an IP67-rated seal in mated condition, making it suitable for harsh environments. This receptacle is ideal for use as a splice or tap block in heavy-duty, transportation, marine, military, and agricultural applications.
Search Keywords: AT046PEP13
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is AT04-6P-EP13 RoHS compliant?
Yes, AT04-6P-EP13 is RoHS compliant.
What is the lead time for AT04-6P-EP13?
The standard lead time for AT04-6P-EP13 is approximately 14 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 998
Ships today, if you order in
On Order:
1,000
can ship 11/2/26
Minimum Order Quantity: 5
Factory Lead-Time 14 Weeks
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands
