help desk software
AT04-2P-SR02GRY by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AT04-2P-SR02GRY

The AT04-2P-SR02GRY is a 2-position, pin-contact receptacle connector from the AT Series, featuring an extended strain relief and a reduced diameter rear seal for harsh environments. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AT04-2P-SR02GRY is a 2-position receptacle connector with pin contacts, housed in a grey thermoplastic body. It features an SR02 extended strain relief with a reduced diameter rear seal, accommodating wire diameters from 1.35mm to 3.05mm. This connector is rated for up to 13A and 250V, and it operates reliably in temperatures ranging from -55°C to +125°C. When mated, it achieves an IP68 and IP69K rating, ensuring superior protection against dust and high-pressure water ingress, making it ideal for demanding applications in marine, heavy equipment, agricultural, and automotive industries.

Search Keywords: AT042PSR02GRY

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AT04-2P-SR02GRY
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is AT04-2P-SR02GRY RoHS compliant?

Yes, AT04-2P-SR02GRY is RoHS compliant.

What is the lead time for AT04-2P-SR02GRY?

The standard lead time for AT04-2P-SR02GRY is approximately 24 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 25

Factory Lead-Time 24 Weeks

Price (USD)

Qty
Unit Price
25
$1.250
250
$1.016
500
$0.970
1,000
$0.929
3,000
$0.789
5,000
$0.768
8,000
$0.766
10,000 +
$0.758