help desk software
AT04-12PB-MM01 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AT04-12PB-MM01

The AT04-12PB-MM01 is a 12-position, heavy-duty thermoplastic receptacle from the AT Series™, designed for harsh environment interconnects. ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AT04-12PB-MM01 is a 12-position, pin-contact receptacle in Amphenol's AT Series™, engineered for reliable electrical and mechanical connections in demanding applications. It features a thermoplastic housing with an integrated latching system, supports a maximum current of 13A per contact, and is rated for up to 250V. Designed for harsh conditions, this connector operates over a temperature range of -55°C to +125°C and provides IP68 and IP69K-rated sealing when mated. Its robust construction makes it suitable for use in heavy-duty equipment, transportation, marine, agricultural, and alternative energy systems.

Search Keywords: AT0412PBMM01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AT04-12PB-MM01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
220
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is AT04-12PB-MM01 RoHS compliant?

Yes, AT04-12PB-MM01 is RoHS compliant.

What is the lead time for AT04-12PB-MM01?

The standard lead time for AT04-12PB-MM01 is approximately 12 days. In-stock quantities ship from Master Electronics.

IN STOCK: 160

Can Ship immediately

Minimum Order Quantity: 10

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
10
$3.03
50
$2.79
220
$2.58
440
$2.48
660
$2.20
1,100
$1.90
2,640
$1.80
5,060 +
$1.72