AT04-08PA-P028 by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AT04-08PA-P028

The AT04-08PA-P028 is an 8-position, Keyed A, HYPERBUSS™ AT series receptacle with two separate busses for creating a common electrical pathway. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AT04-08PA-P028 is an 8-position HYPERBUSS™ AT receptacle designed for applications requiring a common bussed electrical connection. It features a grey, Keyed A thermoplastic housing with nickel-plated copper alloy contacts and is configured with two internal busses: one 3-pin buss rated for 13A maximum and one 5-pin buss rated for 26A maximum. This connector utilizes size 16 contacts, operates in a temperature range of -55°C to +125°C, and provides an IP67 rated seal when mated with AT06 series plugs. It is a robust solution for power distribution in heavy-duty, transportation, marine, and agricultural applications.

Search Keywords: AT0408PAP028

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AT04-08PA-P028
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
300
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is AT04-08PA-P028 RoHS compliant?

Yes, AT04-08PA-P028 is RoHS compliant.

What is the lead time for AT04-08PA-P028?

The standard lead time for AT04-08PA-P028 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 18

Ships today, if you order in

On Order: 300   can ship 12/31/26 

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$10.48
25
$10.13
50
$9.87
100
$9.26
300
$7.67
600
$7.19
1,200 +
$7.05