help desk software
AIPXE-325X4A by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AIPXE-325X4A

Black, PCB Enclosure with Vent Hole ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AIPXE-325X4A is a standard-size sealed PCB enclosure from the Armor IPX Series, designed to provide superior protection for printed circuit boards and electronic control modules in harsh environments. Constructed from thermoplastic PA66 (black), this enclosure features a vent hole and mounting holes for simplified installation via a rugged through-hole design. The enclosure offers IP67, IP68, and IP69K ratings for dust-tight and waterproof protection, with an operating temperature range of -55°C to +125°C. It withstands vibration from 10 to 2000Hz at 20g peak level, shock at 50g for 20 pulses, and 96-hour salt fog exposure. The silicone rubber sealing material ensures reliable environmental protection, making it ideal for off-road applications and industrial environments requiring robust PCB protection.

Search Keywords: AIPXE325X4A

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AIPXE-325X4A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
350
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is AIPXE-325X4A RoHS compliant?

Yes, AIPXE-325X4A is RoHS compliant.

What is the lead time for AIPXE-325X4A?

The standard lead time for AIPXE-325X4A is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 615

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$6.30
25
$4.94
100
$4.80
350
$4.66
700
$4.63
1,050
$4.59
2,800 +
$4.51