AHDP06-24-91S-BS1-K06M
Isobus connector for 14-18mm cable diameter, Kit incl. Contacts (2x VN 02 036 0026 6 ; 2x AT62-203-12141; 4x AT62-201-16141) ...
DESCRIPTION
AHDP06-24-91S-BS1-K06M is a DuraMate™ AHDP ISOBUS 91 Series plastic circular connector designed for harsh-environment agricultural applications meeting ISO 11783 standards. The connector features Shell Size 24 with 9 positions, socket contacts, and reduced diameter seal (blue) for reliable environmental sealing. It supports multiple contact sizes (Size 8 at 60A, Size 12 at 25A, and Size 16 at 13A) with a rated voltage of 250V, accommodating various wire gauges from 8-10 AWG down to 16-22 AWG depending on contact size. The BS1 designation indicates a backshell configuration, and the K06M suffix specifies the keying and material options. This connector is ideal for control and communication systems in tractors, implements, and agricultural software integration where robust, sealed connections are essential.
Search Keywords: AHDP062491SBS1K06M
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is AHDP06-24-91S-BS1-K06M RoHS compliant?
Yes, AHDP06-24-91S-BS1-K06M is RoHS compliant.
What is the lead time for AHDP06-24-91S-BS1-K06M?
The standard lead time for AHDP06-24-91S-BS1-K06M is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 84
Can Ship immediately
Factory Lead-Time 18 Weeks
Price (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands
