help desk software
AHDP06-24-31SR-BRA by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AHDP06-24-31SR-BRA

31 Position Plug - Socket - Shell Size 24 - Reduced Diameter Seal (Blue) - Backshell Ring Adapter ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AHDP06-24-31SR-BRA is an environmentally-sealed, multi-pin, heavy-duty plastic circular connector plug from the DuraMate™ AHDP Series. This connector features shell size 24 with 31 positions using size 16 socket contacts rated at 13A and 250V, and includes a reduced diameter rear seal with a backshell ring adapter (BRA). The DuraMate™ AHDP Series utilizes a circular bayonet locking system designed to withstand the challenges of harsh-environment, off-road applications. Common applications include agricultural equipment, construction machinery, and other industrial environments requiring reliable, sealed electrical connections.

Search Keywords: AHDP062431SRBRA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AHDP06-24-31SR-BRA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is AHDP06-24-31SR-BRA RoHS compliant?

Yes, AHDP06-24-31SR-BRA is RoHS compliant.

What is the lead time for AHDP06-24-31SR-BRA?

The standard lead time for AHDP06-24-31SR-BRA is approximately 15 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 125   can ship 10/2/26 

Minimum Order Quantity: 5

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5
$13.07
25
$12.92
50
$12.79
100
$12.62
250
$11.83
500
$11.26
1,000 +
$11.23