help desk software
AHDP06-24-31PT-BRA by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AHDP06-24-31PT-BRA

31 Position Plug - Pin - Shell Size 24 - Thin Diameter Seal (Grey) - Backshell Ring Adapter ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AHDP06-24-31PT-BRA is a DuraMate™ AHDP series environmentally-sealed, multi-pin, heavy-duty plastic circular connector designed for harsh-environment, off-road applications. The connector features shell size 24 with 31 contact positions, pin contact type, and a backshell ring adapter (BRA) for secure cable attachment. It incorporates a circular bayonet locking system and is manufactured to withstand challenging environmental conditions while maintaining reliable electrical connections. The plastic construction with environmental sealing makes it suitable for agricultural, industrial, and mobile equipment applications where durability and protection against moisture and contaminants are essential.

Search Keywords: AHDP062431PTBRA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AHDP06-24-31PT-BRA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is AHDP06-24-31PT-BRA RoHS compliant?

Yes, AHDP06-24-31PT-BRA is RoHS compliant.

What is the lead time for AHDP06-24-31PT-BRA?

The standard lead time for AHDP06-24-31PT-BRA is approximately 14 days. In-stock quantities ship from Master Electronics.

IN STOCK: 140

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$12.94
25
$11.60
50
$11.17
100
$10.28
250
$9.57
500
$9.27
1,000 +
$9.25