help desk software
AHDP06-24-23PN-BRA by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AHDP06-24-23PN-BRA

23 Position Plug - Pin - Shell Size 24 - Normal Diameter Seal (Green) - Backshell Ring Adapter ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AHDP06-24-23PN-BRA is an environmentally-sealed, multi-pin, heavy-duty plastic circular connector from Amphenol Sine Systems' DuraMate™ AHDP family designed for harsh-environment, off-road applications. The connector features Shell Size 24 with 23 positions, pin configuration, and a backshell ring adapter (BRA) in green, providing robust environmental sealing and reliable mating in demanding industrial settings. It incorporates a circular bayonet locking system and is manufactured to withstand the challenges of complex applications requiring durable, sealed interconnections. This connector is ideal for agricultural equipment, industrial machinery, and other applications requiring environmentally-sealed, multi-pin connectivity with secure mechanical locking and environmental protection.

Search Keywords: AHDP062423PNBRA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AHDP06-24-23PN-BRA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is AHDP06-24-23PN-BRA RoHS compliant?

Yes, AHDP06-24-23PN-BRA is RoHS compliant.

What is the lead time for AHDP06-24-23PN-BRA?

The standard lead time for AHDP06-24-23PN-BRA is approximately 14 days. In-stock quantities ship from Master Electronics.

IN STOCK: 150

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$12.74
25
$11.43
50
$10.95
100
$10.28
250
$9.56
500
$8.95
1,000 +
$8.92