help desk software
AHDP06-24-21SN-WTA by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AHDP06-24-21SN-WTA

Size 24 Plug with 21 positions, Pin, standard arrangement, normal seal, wide thread adapter ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AHDP06-24-21SN-WTA is an environmentally-sealed, multi-pin, heavy-duty plastic circular connector from Amphenol Sine Systems' DuraMate™ AHDP family designed for harsh-environment, off-road applications. The connector features Shell Size 24 with 21-position socket configuration and a wide thread adapter (WTA) for secure coupling. It supports multiple contact sizes (Size 8 at 60A, Size 12 at 25A, and Size 16 at 13A) with a maximum voltage rating of 250V, providing flexibility for various power distribution requirements. The thin diameter seal design with plastic construction ensures environmental protection and durability in demanding industrial and agricultural settings, including ISOBUS 91 Series compatibility for control and communications between tractors, implements, and software systems.

Search Keywords: AHDP062421SNWTA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AHDP06-24-21SN-WTA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is AHDP06-24-21SN-WTA RoHS compliant?

Yes, AHDP06-24-21SN-WTA is RoHS compliant.

What is the lead time for AHDP06-24-21SN-WTA?

The standard lead time for AHDP06-24-21SN-WTA is approximately 14 days. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$9.78
25
$7.82
50
$7.67
100
$7.52
250
$7.47
500
$7.45
1,000 +
$7.44