AHDP06-24-21PN-WTA by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AHDP06-24-21PN-WTA

Size 24 Plug with 21 positions, Pin, reversed arrangement, normal seal, wide thread adapter ...

View Datasheet Ask the Datasheet
RoHS Compliant
EACH Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AHDP06-24-21PN-WTA is a DuraMate™ AHDP plastic circular connector designed for environmentally-sealed, multi-pin applications in harsh-environment, off-road industrial settings. The connector features a shell size 24 with 21-position insert arrangement and pin configuration, incorporating a wide thread adapter (WTA) for secure coupling. It is manufactured from plastic with a thin diameter seal (red) and integrates Amphenol Sine Systems' proven circular bayonet locking system to withstand demanding operational conditions. The connector supports multiple contact sizes and amperage ratings suitable for control and communication applications in agricultural and industrial equipment, providing reliable environmental sealing and mechanical durability in challenging field environments.

Search Keywords: AHDP062421PNWTA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AHDP06-24-21PN-WTA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
500
Package Type:
EACH

FREQUENTLY ASKED QUESTIONS

Is AHDP06-24-21PN-WTA RoHS compliant?

Yes, AHDP06-24-21PN-WTA is RoHS compliant.

What is the lead time for AHDP06-24-21PN-WTA?

The standard lead time for AHDP06-24-21PN-WTA is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 435

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$9.45
25
$7.66
50
$7.59
100
$7.51
250
$7.49
500
$7.47
1,000 +
$7.28