help desk software
AHDP06-24-21PN-BRA by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AHDP06-24-21PN-BRA

21 Position Plug - Pin - Shell Size 24 - Normal Diameter Seal (Green) - Backshell Ring Adapter

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

21 Position Plug - Pin - Shell Size 24 - Normal Diameter Seal (Green) - Backshell Ring Adapter

Search Keywords: AHDP062421PNBRA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AHDP06-24-21PN-BRA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is AHDP06-24-21PN-BRA RoHS compliant?

Yes, AHDP06-24-21PN-BRA is RoHS compliant.

What is the lead time for AHDP06-24-21PN-BRA?

The standard lead time for AHDP06-24-21PN-BRA is approximately 14 days. In-stock quantities ship from Master Electronics.

IN STOCK: 50

Ships today, if you order in

Manufacturer Stock: 250   can ship 9/7/26

Minimum Order Quantity: 5

Factory Lead-Time 14 Weeks can ship 11/30/26  

Price (USD)

Qty
Unit Price
5
$10.58
25
$10.19
50
$10.09
100
$9.99
250
$9.87
500
$9.23
1,000 +
$9.21